LM2594HVMX-ADJ/NOPB
vs
LM2594HVM-ADJ/NOPB
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Sop, Sop8,.25
|
Sop, Sop8,.25
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
60 V
|
60 V
|
| Input Voltage-Min |
4.5 V
|
4.5 V
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Output Current-Max |
1.4 A
|
1.4 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
173 Khz
|
173 Khz
|
| Technology |
Bipolar
|
Bipolar
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
2
|
| Input Voltage-Nom |
|
12 V
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Temperature Grade |
|
Automotive
|
|
|
|