LM2735YQSDX
vs
LM2735XSDX
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
LLP-6
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V
|
Control Mode |
|
VOLTAGE-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.7 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
S-XDSO-N6
|
JESD-609 Code |
|
e0
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
3 A
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC6,.11,37
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.8 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BOOST
|
Switching Frequency-Max |
|
2000 kHz
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3 mm
|
|
|
|
Compare LM2735YQSDX with alternatives
Compare LM2735XSDX with alternatives