Part Details for LM2735YQSDX by Texas Instruments
Overview of LM2735YQSDX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM2735YQSDX
LM2735YQSDX CAD Models
LM2735YQSDX Part Data Attributes
|
LM2735YQSDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2735YQSDX
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for LM2735YQSDX
This table gives cross-reference parts and alternative options found for LM2735YQSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2735YQSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2735YSDX/NOPB | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 6-WSON -40 to 125 | Texas Instruments | LM2735YQSDX vs LM2735YSDX/NOPB |
LM2735YQSD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2735YQSDX vs LM2735YQSD |
LM2735YQSDX/NOPB | 520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125 | Texas Instruments | LM2735YQSDX vs LM2735YQSDX/NOPB |
LM2735YQSD/NOPB | 520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 6-WSON -40 to 125 | Texas Instruments | LM2735YQSDX vs LM2735YQSD/NOPB |
LM2735YSDX | 3A SWITCHING REGULATOR, 680kHz SWITCHING FREQ-MAX, DSO6, LLP-6 | Texas Instruments | LM2735YQSDX vs LM2735YSDX |
LM2735YSD | IC 3 A SWITCHING REGULATOR, 680 kHz SWITCHING FREQ-MAX, DSO6, LLP-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2735YQSDX vs LM2735YSD |