LM285BXMX-2.5/NOPB vs LM385BXMX-2.5/NOPB feature comparison

LM285BXMX-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM385BXMX-2.5/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description Sop, Sop8,.25 Sop,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.538 V 2.538 V
Output Voltage-Min 2.462 V 2.462 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.02 Ma
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temp Coef of Voltage-Max 30 Ppm/°C 30 Ppm/°C
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin (Sn) Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Trim/Adjustable Output No No
Voltage Tolerance-Max 1.52%
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Length 4.9 Mm
Seated Height-Max 1.75 Mm
Width 3.9 Mm