LM285Z-2.5/NOPB
vs
TL4050B25QDCKR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
SOIC
|
Package Description |
GREEN, PLASTIC, TO-92, 3 PIN
|
PLASTIC, SC-70, 5 PIN
|
Pin Count |
3
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e4
|
Length |
4.3 mm
|
2 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.538 V
|
2.505 V
|
Output Voltage-Min |
2.462 V
|
2.495 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TSSOP
|
Package Equivalence Code |
SIP3,.1,50
|
TSSOP5/6,.08
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.6 mm
|
1.1 mm
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
150 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
1.52%
|
0.2%
|
Width |
4.3 mm
|
1.25 mm
|
Base Number Matches |
1
|
3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM285Z-2.5/NOPB with alternatives
Compare TL4050B25QDCKR with alternatives