Part Details for LM285Z-2.5/NOPB by Texas Instruments
Overview of LM285Z-2.5/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM285Z-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3225
|
Newark | Voltage Ref, Shunt, 2.5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm285 Series, Reference Voltage:2.5V, Initial Accuracy:0.8%, Temperature Coefficient:± 150Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS LM285Z-2.5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
LM285Z-2.5/NOPB-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26182 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
926-LM285Z-25/NOPB
|
Mouser Electronics | Voltage References 2.5-V, -40C to +85C, micropower voltage reference diode 3-TO-92 -40 to 85 RoHS: Compliant | 2661 |
|
$0.3360 / $0.8700 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V TO92-3 | 200 |
|
RFQ | |
|
LCSC | 2.5V 1.5% 20mA Fixed TO-92-3 Voltage References ROHS | 27 |
|
$0.4446 / $0.7594 | Buy Now |
Part Details for LM285Z-2.5/NOPB
LM285Z-2.5/NOPB CAD Models
LM285Z-2.5/NOPB Part Data Attributes:
|
LM285Z-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285Z-2.5/NOPB
Texas Instruments
2.5-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.52% | |
Width | 4.3 mm |
Alternate Parts for LM285Z-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM285Z-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285EZB-2.5723 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM285Z-2.5/NOPB vs LM285EZB-2.5723 |
LM285Z-2.5RPG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM285Z-2.5/NOPB vs LM285Z-2.5RPG |
LM285AZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285Z-2.5/NOPB vs LM285AZ-2.5 |
LM285AYZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285Z-2.5/NOPB vs LM285AYZ-2.5 |
LM285BYZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-2.5/NOPB vs LM285BYZ-2.5 |
LM285Z-2.5RA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM285Z-2.5/NOPB vs LM285Z-2.5RA |
LM285BEZB-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM285Z-2.5/NOPB vs LM285BEZB-2.5 |
LM285Z-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM285Z-2.5/NOPB vs LM285Z-2.5#PBF |
LM285BXZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | LM285Z-2.5/NOPB vs LM285BXZ-2.5 |
LM285Z-2.5RAG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM285Z-2.5/NOPB vs LM285Z-2.5RAG |