LM2901N/NOPB
vs
LM2901M/NOPB
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
DIP
|
SOIC
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.01
|
| Date Of Intro |
1988-04-01
|
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.5 µA
|
0.5 µA
|
| Bias Current-Max (IIB) @25C |
0.25 µA
|
0.25 µA
|
| Input Offset Voltage-Max |
7000 µV
|
15000 µV
|
| JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
| JESD-609 Code |
e4
|
e3
|
| Length |
19.18 Mm
|
8.65 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
|
|
| Neg Supply Voltage-Nom (Vsup) |
|
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Type |
Open-Collector; Open-Drain
|
Open-Collector
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
SOP
|
| Package Equivalence Code |
DIP14,.3
|
SOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline
|
| Packing Method |
Rail
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
1300 Ns
|
1300 Ns
|
| Seated Height-Max |
5.08 Mm
|
1.75 Mm
|
| Supply Current-Max |
2 Ma
|
2.5 Ma
|
| Supply Voltage Limit-Max |
36 V
|
36 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
3.9 Mm
|
| Base Number Matches |
3
|
2
|
| Package Description |
|
Soic-14
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|