LM29150R-1.8
vs
MSK5116-1.7HTD
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TAEJIN TECHNOLOGY CO LTD
|
ANAREN INC
|
Package Description |
TO-263, 3 PIN
|
BENT DOWN, SIP-5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
2.8 V
|
2.7 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSFM-W5
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
1.836 V
|
1.734 V
|
Output Voltage1-Min |
1.764 V
|
1.666 V
|
Output Voltage1-Nom |
1.8 V
|
1.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38534 Class H
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM29150R-1.8 with alternatives
Compare MSK5116-1.7HTD with alternatives