LM2936M-5.0
vs
LM2936HVBMA-5.0/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS INC
|
Package Description |
SOIC-8
|
SOP,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.2 V
|
|
Input Voltage Absolute-Max |
60 V
|
|
Input Voltage-Max |
40 V
|
60 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Line Regulation-Max |
0.03%
|
|
Load Regulation-Max |
0.03%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.05 A
|
|
Output Voltage1-Max |
5.15 V
|
5.15 V
|
Output Voltage1-Min |
4.85 V
|
4.85 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
RAIL
|
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Voltage Tolerance-Max |
3%
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
|
|
|
Compare LM2936M-5.0 with alternatives