LM2940IMPX-10 vs TL750L10QKC feature comparison

LM2940IMPX-10 National Semiconductor Corporation

Buy Now Datasheet

TL750L10QKC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-223, 4 PIN TO-220, SIP3,.1TB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 0.6 V
Dropout Voltage1-Nom 0.5 V 0.6 V
Input Voltage Absolute-Max 60 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11.5 V 11 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e0
Length 6.5 mm
Line Regulation-Max 0.1% 0.06%
Load Regulation-Max 0.165% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 0.15 A
Output Voltage1-Max 10.5 V 10.5 V
Output Voltage1-Min 9.5 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Width 3.56 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SFM
Pin Count 3

Compare LM2940IMPX-10 with alternatives

Compare TL750L10QKC with alternatives