LM308AD
vs
TL062BID
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Sop,
|
Rohs Compliant, Plastic, Micro, Sop-8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.01 µA
|
0.007 µA
|
| Common-mode Reject Ratio-Min |
96 Db
|
80 Db
|
| Common-mode Reject Ratio-Nom |
110 Db
|
86 Db
|
| Input Offset Voltage-Max |
730 µV
|
5000 µV
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e4
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Micropower |
Yes
|
Yes
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
1
|
8
|
| Number of Terminals |
8
|
2
|
| Operating Temperature-Max |
70 °C
|
105 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Slew Rate-Nom |
0.15 V/Us
|
3.5 V/Us
|
| Supply Current-Max |
0.8 Ma
|
0.5 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
1000
|
1000
|
| Voltage Gain-Min |
60000
|
4000
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
7
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
SOIC
|
| Pin Count |
|
8
|
| Architecture |
|
Voltage-Feedback
|
| Bias Current-Max (IIB) @25C |
|
0.0002 µA
|
| Frequency Compensation |
|
Yes
|
| Low-Bias |
|
Yes
|
| Low-Offset |
|
No
|
| Moisture Sensitivity Level |
|
1
|
| Package Equivalence Code |
|
SOP8,.25
|
| Packing Method |
|
Tube
|
| Power |
|
No
|
| Programmable Power |
|
No
|
| Slew Rate-Min |
|
1.5 V/Us
|
| Wideband |
|
No
|
|
|
|