LM317AH%2FNOPB
vs
LM317H
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Package Description |
|
METAL CAN, TO-39, 3 PIN
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Output Current1-Max |
|
0.5 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-39
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Base Number Matches |
|
9
|
|
|
|
Compare LM317H with alternatives