LM317AKSTEEL
vs
UC317H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
UNITRODE CORP
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3, TO-204/-3
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBFM-P2
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max (%/V) |
0.02
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
|
Package Equivalence Code |
TO-204/-3
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM317AKSTEEL with alternatives
Compare UC317H with alternatives