LM317AT
vs
M38510/11703SXA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
, SIP3,.1TB
|
TO-39, CAN3/4,.2
|
Reach Compliance Code |
compliant
|
compliant
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3 V
|
|
Line Regulation-Max (%/V) |
0.02
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
SIP3,.1TB
|
CAN3/4,.2
|
Packing Method |
RAIL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
9
|
3
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Package Code |
|
TO-39
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
|
38535V;38534K;883S
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
|
|
|
Compare M38510/11703SXA with alternatives