If you like Findchips… You will love Findchips PRO. Try it Now.
LM317H Motorola Semiconductor ProductsBuy Now |
OM1324N2MPBF International RectifierBuy Now Datasheet |
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | MOTOROLA INC | INTERNATIONAL RECTIFIER CORP |
Package Description | TO-39, | QCCN, |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Input-Output Voltage Differential-Max | 40 V | 40 V |
Input-Output Voltage Differential-Min | 3 V | 3 V |
JESD-30 Code | O-MBCY-W3 | S-CQCC-N20 |
JESD-609 Code | e0 | e3 |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | 1 |
Number of Terminals | 3 | 20 |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | METAL | CERAMIC, METAL-SEALED COFIRED |
Package Code | TO-39 | QCCN |
Package Shape | ROUND | SQUARE |
Package Style | CYLINDRICAL | CHIP CARRIER |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | NOT SPECIFIED |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | YES |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | TIN |
Terminal Form | WIRE | NO LEAD |
Terminal Position | BOTTOM | QUAD |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Base Number Matches | 9 | 1 |
Part Package Code | QLCC | |
Pin Count | 20 | |
Length | 8.89 mm | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Seated Height-Max | 1.651 mm | |
Terminal Pitch | 1.27 mm | |
Width | 8.89 mm | |