LM317HVG
vs
7703401TX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-257
|
|
Package Description |
TO-257,
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-P3
|
R-XSFM-P3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1.5 A
|
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
TO-257
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
8
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Voltage1-Max |
|
1.3 V
|
Output Voltage1-Min |
|
1.2 V
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare LM317HVG with alternatives
Compare 7703401TX with alternatives