LM317HVH/NOPB
vs
OM3910STMPBF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-39
|
TO-257AA
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
2.25 V
|
|
Input Voltage-Max |
60 V
|
|
Input Voltage-Min |
4.2 V
|
|
Input-Output Voltage Differential-Max |
60 V
|
35 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBCY-W3
|
R-MSFM-T3
|
JESD-609 Code |
e4
|
|
Line Regulation-Max (%/V) |
0.07
|
|
Load Regulation-Max(%) |
1.5%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
1.5 A
|
3 A
|
Output Voltage1-Max |
57 V
|
|
Output Voltage1-Min |
1.25 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM317HVH/NOPB with alternatives
Compare OM3910STMPBF with alternatives