LM317HVKSTEEL/NOPB
vs
SGR117AT/883B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINFINITY MICROELECTRONICS
|
Part Package Code |
TO-204AA
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
2.25 V
|
|
Input Voltage-Max |
60 V
|
|
Input Voltage-Min |
4.2 V
|
|
Input-Output Voltage Differential-Max |
60 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBFM-P2
|
O-MBCY-P3
|
JESD-609 Code |
e1
|
|
Line Regulation-Max (%/V) |
0.07
|
|
Load Regulation-Max(%) |
1.5%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
57 V
|
|
Output Voltage1-Min |
1.25 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
TO-204/-3
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
3
|
Package Description |
|
METAL CAN, TO-39, 3 PIN
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare LM317HVKSTEEL/NOPB with alternatives