LM317LBZG vs TL317CLPE3 feature comparison

LM317LBZG onsemi

Buy Now Datasheet

TL317CLPE3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92
Package Description TO-92, 3 PIN ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 2 V
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 5 V
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e3
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 37 V 32 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code Yes
Input Voltage-Max 35 V
Input Voltage-Min 2.5 V
Length 4.3 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min
Packing Method BULK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.34 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1.5%
Width 4.3 mm

Compare LM317LBZG with alternatives

Compare TL317CLPE3 with alternatives