LM317LZRAG
vs
LM317LILP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
TO-92
|
Package Description |
TO-92, 3 PIN
|
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
29-10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Texas Instruments
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3 V
|
2 V
|
Input-Output Voltage Differential-Max |
40 V
|
35 V
|
Input-Output Voltage Differential-Min |
3 V
|
5 V
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max (%/V) |
0.07
|
0.05
|
Load Regulation-Max(%) |
1.5%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
37 V
|
32 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Packing Method |
TR
|
BULK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Input Voltage-Max |
|
35 V
|
Input Voltage-Min |
|
3.75 V
|
Length |
|
4.3 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.34 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
4%
|
Width |
|
4.3 mm
|
|
|
|
Compare LM317LZRAG with alternatives
Compare LM317LILP with alternatives