LM319AMX/NOPB vs LM319AM feature comparison

LM319AMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM319AM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC SOIC
Package Description Sop-14 Sop-14
Pin Count 14 14
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 Mm 8.65 Mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type Open-Collector Open-Collector
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 Ns 80 Ns
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 12.5 Ma 12.5 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 Mm 3.9 Mm
Base Number Matches 2 2