LM321MF vs LM321MFX/NOPB feature comparison

LM321MF National Semiconductor Corporation

Buy Now Datasheet

LM321MFX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Part Package Code SOT-23 SOT-23
Package Description Sot-23, 5 Pin
Pin Count 5 5
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 85 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 9000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.92 Mm 2.9 Mm
Low-Offset No No
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline, Low Profile, Shrink Pitch
Packing Method Tape And Reel Tr
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 Mm 1.45 Mm
Slew Rate-Nom 0.4 V/Us 0.5 V/Us
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Industrial Industrial
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.953 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1000 1000
Width 1.6 Mm 1.6 Mm
Base Number Matches 2 3
Pbfree Code Yes
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 65 Db
Input Offset Current-Max (IIO) 0.05 µA
Low-Bias No
Micropower No
Power No
Programmable Power No
Supply Current-Max 0.7 Ma
Voltage Gain-Min 25000
Wideband No