LM324M vs LM324MX/NOPB feature comparison

LM324M Harris Semiconductor

Buy Now Datasheet

LM324MX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 65 Db 65 Db
Common-mode Reject Ratio-Nom 70 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.56 Mm 8.65 Mm
Low-Offset No No
Micropower Yes Yes
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 Mm 1.75 Mm
Supply Current-Max 2 Ma 1.2 Ma
Supply Voltage Limit-Max 16 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25000 15000
Width 3.95 Mm 3.9 Mm
Base Number Matches 8 3
Pbfree Code Yes
Part Package Code SOIC
Package Description Soic-14
Pin Count 14
Date Of Intro 1989-03-01
Input Offset Current-Max (IIO) 0.05 µA
JESD-609 Code e4
Low-Bias No
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Slew Rate-Nom 0.5 V/Us
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Wideband No