LM335AH
vs
LM135AH
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SILICON SUPPLIES LTD
|
Package Description |
TO-46, 3 PIN
|
DIE-3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
1 Cel
|
0.3 Cel
|
Additional Feature |
ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE
|
|
Body Height |
2.35 mm
|
|
Body Length or Diameter |
4.75 mm
|
59 mm
|
Housing |
METAL
|
|
Linearity (Cel) |
1.5 Cel
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
5 mA
|
|
Operating Temperature-Max |
100 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Voltage-Max |
3.01 V
|
2.99 V
|
Output Voltage-Min |
2.95 V
|
2.97 V
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN3/4,.1
|
DIE OR CHIP
|
Package Shape/Style |
ROUND
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
3
|
Body Breadth |
|
41 mm
|
Screening Level |
|
MIL-STD-883; MIL-PRF-38534 CLASS H
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare LM335AH with alternatives