LM339ADR2 vs LM339ADR feature comparison

LM339ADR2 Motorola Semiconductor Products

Buy Now Datasheet

LM339ADR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Package Description Plastic, So-14
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Input Offset Voltage-Max 4000 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 Mm 8.65 Mm
Neg Supply Voltage Limit-Max -18 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type Open-Collector Open-Collector; Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 Ns 1300 Ns
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 2.5 Ma 2 Ma
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Bias Current-Max (IIB) @25C 0.05 µA
Moisture Sensitivity Level 1
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30