LM339AM/NOPB vs LM339AMX feature comparison

LM339AM/NOPB Texas Instruments

Buy Now Datasheet

LM339AMX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Part Package Code SOIC SOIC
Pin Count 14 14
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Date Of Intro 1988-04-01
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 Mm 8.65 Mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Type Open-Collector; Open-Drain Open-Collector
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 Ns 1300 Ns
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 2 Ma 2.5 Ma
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Other Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 Mm 3.9 Mm
Base Number Matches 2 4
Package Description Soic-14