LM339DBRG4
vs
LM339DBR
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
SSOP
|
SSOP
|
| Package Description |
Green, Plastic, Ssop-14
|
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.60
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.4 µA
|
0.4 µA
|
| Bias Current-Max (IIB) @25C |
0.25 µA
|
0.05 µA
|
| Input Offset Voltage-Max |
9000 µV
|
5000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e4
|
e4
|
| Length |
6.2 Mm
|
6.2 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Type |
Open-Collector
|
Open-Collector; Open-Drain
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SSOP
|
| Package Equivalence Code |
SSOP14,.3
|
SSOP14,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
1300 Ns
|
1300 Ns
|
| Seated Height-Max |
2 Mm
|
2 Mm
|
| Supply Current-Max |
2 Ma
|
2 Ma
|
| Supply Voltage Limit-Max |
36 V
|
36 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Nickel Palladium Gold
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
5.3 Mm
|
5.3 Mm
|
| Base Number Matches |
1
|
1
|
| Packing Method |
|
Tr
|
|
|
|