LM339M
vs
LM339DG4
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Soic-14
|
Soic-14
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.4 µA
|
0.4 µA
|
| Bias Current-Max (IIB) @25C |
-0.25 µA
|
0.05 µA
|
| Input Offset Voltage-Max |
9000 µV
|
5000 µV
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP14(UNSPEC)
|
SOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
1300 Ns
|
1300 Ns
|
| Supply Current-Max |
2.5 Ma
|
2 Ma
|
| Supply Voltage Limit-Max |
36 V
|
36 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
9
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
SOIC
|
| Pin Count |
|
14
|
| JESD-609 Code |
|
e4
|
| Length |
|
8.65 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Output Type |
|
Open-Collector; Open-Drain
|
| Packing Method |
|
Tube
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Seated Height-Max |
|
1.75 Mm
|
| Technology |
|
Bipolar
|
| Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Pitch |
|
1.27 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Total Dose |
|
100k Rad(Si) V
|
| Width |
|
3.9 Mm
|
|
|
|