LM342P-12
vs
KA78M08RI
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
SFM
|
TO-252
|
Package Description |
TO-202, 3 PIN
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
Input Voltage-Max |
35 V
|
25 V
|
Input Voltage-Min |
14.6 V
|
10.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
70 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.25 A
|
0.5 A
|
Output Voltage1-Max |
12.5 V
|
8.4 V
|
Output Voltage1-Min |
11.5 V
|
7.6 V
|
Output Voltage1-Nom |
12 V
|
8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
NOT SPECIFIED
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e0
|
Length |
|
6.6 mm
|
Line Regulation-Max |
|
0.1%
|
Load Regulation-Max |
|
0.1%
|
Number of Outputs |
|
1
|
Package Code |
|
TO-252
|
Package Equivalence Code |
|
SMSIP3H,.38,90TB
|
Seated Height-Max |
|
2.5 mm
|
Terminal Pitch |
|
2.3 mm
|
Voltage Tolerance-Max |
|
5%
|
Width |
|
6.1 mm
|
|
|
|
Compare LM342P-12 with alternatives
Compare KA78M08RI with alternatives