LM358PW vs LM358P feature comparison

LM358PW Rochester Electronics LLC

Buy Now Datasheet

LM358P Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC DIP
Package Description Green, Plastic, Tssop-8 Rohs Compliant, Plastic, Dip-8
Pin Count 8 8
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 80 Db 80 Db
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e3
Length 4.4 Mm 9.59 Mm
Moisture Sensitivity Level 1 Not Applicable
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP DIP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch In-Line
Peak Reflow Temperature (Cel) 260 Not Specified
Seated Height-Max 1.2 Mm 5.08 Mm
Slew Rate-Nom 0.3 V/Us 0.3 V/Us
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Tin
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Unity Gain BW-Nom 700 700
Width 3 Mm 7.62 Mm
Base Number Matches 2 3