LM35DZ%2FNOPB
vs
LM35DZ
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
|
PLASTIC, TO-92, 3 PIN
|
Reach Compliance Code |
|
not_compliant
|
Accuracy-Max (Cel) |
|
0.6 Cel
|
Body Breadth |
|
3.92 mm
|
Body Height |
|
5.05 mm
|
Body Length or Diameter |
|
4.95 mm
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e0
|
Linearity (Cel) |
|
0.2 Cel
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
|
1.5 V
|
Output Voltage-Min |
|
-0.55 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.1,50
|
Package Shape/Style |
|
ROUND
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
2
|
|
|
|
Compare LM35DZ with alternatives