LM3886 vs LM3886MDC feature comparison

LM3886

Part not found

Search for LM3886

LM3886MDC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Die, Die Or Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 Khz
Consumer IC Type Audio Amplifier
JESD-30 Code X-XUUC-N
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Power-Nom 68 W
Package Body Material Unspecified
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape Unspecified
Package Style Uncased Chip
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 85 Ma
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Other
Terminal Form No Lead
Terminal Position Upper
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2