LM393F-E2 vs BA10393F-TR feature comparison

LM393F-E2 ROHM Semiconductor

Buy Now Datasheet

BA10393F-TR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Package Description , Sop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.5 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 Mm 5 Mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type Open-Collector Open-Collector
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tr Tr
Peak Reflow Temperature (Cel) Not Specified
Response Time-Nom 1000 Ns 1300 Ns
Seated Height-Max 1.71 Mm
Supply Current-Max 1.5 Ma
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Qualification Status Not Qualified
Technology Bipolar
Temperature Grade Industrial