LM3940IMP-3.3
vs
ADP3338AKCZ-2.85R7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-223
|
TO-261AA
|
Package Description |
SOT-223, 3 PIN
|
SOP, SOT-223
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1998-04-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.31 V
|
0.19 V
|
Input Voltage Absolute-Max |
7.5 V
|
8.5 V
|
Input Voltage-Max |
5.5 V
|
8 V
|
Input Voltage-Min |
4.5 V
|
2.7 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e3
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.04%
|
|
Load Regulation-Max |
0.08%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.47 V
|
2.8899 V
|
Output Voltage1-Min |
3.13 V
|
2.8101 V
|
Output Voltage1-Nom |
3.3 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOT-223
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
5.2%
|
1.6%
|
Width |
3.56 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
KC-3
|
|
|
|
Compare LM3940IMP-3.3 with alternatives
Compare ADP3338AKCZ-2.85R7 with alternatives