LM3S1776-IQR50
vs
LM3S1625-IQR50-A0T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUMINARY MICRO INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
GREEN, MS-026BCD, LQFP-64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
Samacsys Manufacturer |
|
Texas Instruments
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
32
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
0.032 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-PQFP-G64
|
JESD-609 Code |
|
e3
|
Length |
|
10 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
33
|
Number of Terminals |
|
64
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
32768
|
ROM (words) |
|
131072
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
50 MHz
|
Supply Voltage-Max |
|
2.75 V
|
Supply Voltage-Min |
|
2.5 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER, RISC
|
|
|
|
Compare LM3S1776-IQR50 with alternatives
Compare LM3S1625-IQR50-A0T with alternatives