LM4040DEM3-2.5+ vs LM4040D25IDBZTG4 feature comparison

LM4040DEM3-2.5+ Maxim Integrated Products

Buy Now Datasheet

LM4040D25IDBZTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description , TSSOP, TO-236
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Source Content uid LM4040D25IDBZTG4
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.525 V
Output Voltage-Min 2.475 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm

Compare LM4040DEM3-2.5+ with alternatives

Compare LM4040D25IDBZTG4 with alternatives