LM4040DEM3-2.5+
vs
LM4040DIM3-2.5-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
MATTE TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
JESD-30 Code |
|
R-PDSO-G3
|
Length |
|
2.92 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.525 V
|
Output Voltage-Min |
|
2.475 V
|
Output Voltage-Nom |
|
2.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP
|
Package Equivalence Code |
|
TO-236
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Seated Height-Max |
|
1.12 mm
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temp Coef of Voltage-Max |
|
150 ppm/°C
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
1%
|
Width |
|
1.3 mm
|
|
|
|
Compare LM4040DEM3-2.5+ with alternatives
Compare LM4040DIM3-2.5-T with alternatives