LM4040DEM3-2.5X/NOPB
vs
LM4040DIM3-2.5X/NOPB
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Tssop,
|
Tssop,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Two Terminal Voltage Reference
|
Two Terminal Voltage Reference
|
| JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
| Length |
2.92 Mm
|
2.92 Mm
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Voltage-Max |
2.563 V
|
2.549 V
|
| Output Voltage-Min |
2.437 V
|
2.451 V
|
| Output Voltage-Nom |
2.5 V
|
2.5 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.12 Mm
|
1.12 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Temp Coef of Voltage-Max |
150 Ppm/°C
|
150 Ppm/°C
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Trim/Adjustable Output |
No
|
No
|
| Width |
1.3 Mm
|
1.3 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|