LM4040DEM3X-2.5 vs LM4040EIM3X-2.5/NOPB feature comparison

LM4040DEM3X-2.5 Texas Instruments

Buy Now Datasheet

LM4040EIM3X-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM4040DEM3X-2.5 LM4040EIM3X-2.5/NOPB
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN LEAD Matte Tin (Sn)
Base Number Matches 2 3
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.574 V
Output Voltage-Min 2.426 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 0.065 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO
Voltage Tolerance-Max 2%
Width 1.3 mm

Compare LM4040DEM3X-2.5 with alternatives

Compare LM4040EIM3X-2.5/NOPB with alternatives