LM4040DIM3-2.0 vs LM4040D20IDBZTG4 feature comparison

LM4040DIM3-2.0 Texas Instruments

Buy Now Datasheet

LM4040D20IDBZTG4 Texas Instruments

Buy Now Datasheet
Source Content uid LM4040DIM3-2.0 LM4040D20IDBZTG4
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description , TSSOP, TO-236
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.068 V
Output Voltage-Min 2.028 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm

Compare LM4040DIM3-2.0 with alternatives

Compare LM4040D20IDBZTG4 with alternatives