LM4040EEM3-2.0/NOPB vs LM4040DIM3-2.0 feature comparison

LM4040EEM3-2.0/NOPB Texas Instruments

Buy Now Datasheet

LM4040DIM3-2.0 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Package Description Tsop, To-236 ,
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Length 2.92 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.118 V
Output Voltage-Min 1.978 V
Output Voltage-Nom 2.048 V
Package Body Material Plastic/Epoxy
Package Code TSOP
Package Equivalence Code TO-236
Package Shape Rectangular
Package Style Small Outline, Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.12 Mm
Surface Mount Yes
Technology Bipolar
Temp Coef of Voltage-Max 150 Ppm/°C
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output No
Voltage Tolerance-Max 2%
Width 1.3 Mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3