LM4040EEM3-2.0/NOPB vs LM4040DIM3X-2.0/NOPB feature comparison

LM4040EEM3-2.0/NOPB Texas Instruments

Buy Now Datasheet

LM4040DIM3X-2.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Package Description Tsop, To-236 Tsop, To-236
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 Mm 2.92 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.118 V 2.088 V
Output Voltage-Min 1.978 V 2.008 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile Small Outline, Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 Mm 1.12 Mm
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temp Coef of Voltage-Max 150 Ppm/°C 150 Ppm/°C
Temperature Grade Automotive Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Trim/Adjustable Output No No
Voltage Tolerance-Max 2% 1%
Width 1.3 Mm 1.3 Mm
Base Number Matches 1 3