LM4040EIM3-2.0 vs LM4040DIM3-2.1+ feature comparison

LM4040EIM3-2.0 Texas Instruments

Buy Now Datasheet

LM4040DIM3-2.1+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Package Description Tssop, To-236 Tssop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.92 Mm 2 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.108 V 2.089 V
Output Voltage-Min 1.988 V 2.007 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TO-236
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 Mm 1.1 Mm
Surface Mount Yes Yes
Technology Bipolar Bicmos
Temp Coef of Voltage-Max 150 Ppm/°C 150 Ppm/°C
Temperature Grade Industrial Industrial
Terminal Finish Tin/Lead (Sn85pb15) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output No No
Voltage Tolerance-Max 2%
Width 1.3 Mm 1.25 Mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3