LM5020MM-2 vs SC4809AIMSTRT feature comparison

LM5020MM-2 National Semiconductor Corporation

Buy Now Datasheet

SC4809AIMSTRT Semtech Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description Tssop, Tssop10,.19,20 Tssop, Tssop10,.19,20
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Switching Controller Switching Controller
Control Mode Current-Mode Current-Mode
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 90 V 16 V
Input Voltage-Min 13 V 4.5 V
Input Voltage-Nom 48 V 12 V
JESD-30 Code S-PDSO-G8 S-PDSO-G10
JESD-609 Code e0 e3
Length 3 Mm 3 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 Mm 1.1 Mm
Surface Mount Yes Yes
Switcher Configuration Single Single
Switching Frequency-Max 700 Khz 1100 Khz
Temperature Grade Automotive Industrial
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3 Mm 3 Mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 10
Technology Bicmos