LM50CIM3X/NOPB
vs
LM50QIM3X/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOT-23, 3 PIN
|
SOT-23, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
4 Cel
|
3 Cel
|
Body Breadth |
1.3 mm
|
1.3 mm
|
Body Height |
0.93 mm
|
1.005 mm
|
Body Length or Diameter |
2.92 mm
|
2.92 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.75 V
|
1.75 V
|
Output Voltage-Min |
0.1 V
|
0.1 V
|
Package Equivalence Code |
TO-236
|
TO-236
|
Package Shape/Style |
SMALL OUTLINE
|
RECTANGULAR
|
R0-Nom |
2000 Ω
|
2000 Ω
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
10 V
|
10 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Operating Current-Max |
|
0.13 mA
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare LM50CIM3X/NOPB with alternatives
Compare LM50QIM3X/NOPB with alternatives