LM70CIMM-3 vs LM70CILDX-3 feature comparison

LM70CIMM-3 Texas Instruments

Buy Now Datasheet

LM70CILDX-3 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description MO-187, MSOP-8 PLASTIC, LLP-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 2 Cel 3.5 Cel
Body Breadth 3 mm 3 mm
Body Height 0.965 mm 0.8 mm
Body Length or Diameter 3 mm 3 mm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 8 8
Operating Current-Max 0.49 mA 0.49 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 SOLCC8,.11,20
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.65 V 2.65 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Housing PLASTIC
Temperature Coefficient POSITIVE ppm/°C

Compare LM70CIMM-3 with alternatives

Compare LM70CILDX-3 with alternatives