LM723CM
vs
VRE410LS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
APEX MICROTECHNOLOGY INC
|
Package Description |
SOP,
|
SOF,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
38 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDFP-F14
|
JESD-609 Code |
e0
|
|
Length |
8.6235 mm
|
17.78 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOF
|
Package Shape |
RECTANGULAR
|
RECTANGLE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, GUARD RING
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Seated Height-Max |
1.753 mm
|
4.59 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
2.555 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.899 mm
|
10.16 mm
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
|
THREE TERMINAL VOLTAGE REFERENCE
|
Number of Outputs |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
10.0022 V
|
Output Voltage-Min |
|
9.9978 V
|
Output Voltage-Nom |
|
10 V
|
Supply Voltage-Max (Vsup) |
|
22 V
|
Supply Voltage-Min (Vsup) |
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Temp Coef of Voltage-Max |
|
2.2 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare LM723CM with alternatives
Compare VRE410LS with alternatives