LM741 vs LM741H/NOPB feature comparison

LM741

Part not found

Search for LM741

LM741H/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code BCY
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1.5 µA
Bias Current-Max (IIB) @25C 0.21 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 90 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBCY-W8
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Metal
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape Round
Package Style Cylindrical
Power No
Programmable Power No
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 2.8 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Military
Terminal Form Wire
Terminal Position Bottom
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Wideband No
Base Number Matches 2