LM74CIBP-5/NOPB vs LM70CIMMX-3 feature comparison

LM74CIBP-5/NOPB Texas Instruments

Buy Now Datasheet

LM70CIMMX-3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant not_compliant
Accuracy-Max (Cel) 3 Cel 3.5 Cel
Body Breadth 1.56 mm 3 mm
Body Height 0.9 mm 0.965 mm
Body Length or Diameter 1.61 mm 3 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 11
Operating Current-Max 0.52 mA 0.49 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.65 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description MSOP-8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Terminal Finish TIN LEAD

Compare LM74CIBP-5/NOPB with alternatives

Compare LM70CIMMX-3 with alternatives