LM74CIM-3 vs TMP124AIDG4 feature comparison

LM74CIM-3 National Semiconductor Corporation

Buy Now Datasheet

TMP124AIDG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOP-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 1.5 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.75 mm 1.75 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 12
Number of Terminals 8 8
Operating Current-Max 0.52 mA 0.075 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE SPI INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments

Compare LM74CIM-3 with alternatives

Compare TMP124AIDG4 with alternatives